PDP SEO Portlet

MAL211838109E3

Electrolytic Capacitor, 10 uF, 63 V, ± 20%, Axial Leaded, 4000 hours @ 125°C, Polar, Axial Leaded

Manufacturer:Vishay
Avnet Manufacturer Part #: MAL211838109E3
Secondary Manufacturer Part#: 222211838109
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 118 AHT series high temperature axial leaded Aluminium Capacitor with cylindrical aluminium case and insulated with a blue sleeve. It is a polarized aluminium electrolytic capacitor with non-solid electrolyte. It is used in portable mobile equipment (small size, low mass), low mounting height boards, vibration, shock resistant and outdoor applications (e.g. aerial amplifiers). It is also used for coupling, decoupling, timing, smoothing and filtering. It can be use after very long storage (10 years) without voltage applied.

  • Polarized aluminum electrolytic capacitors, non-solid electrolyte
  • Axial leads, cylindrical aluminum case, insulated with blue sleeve
  • Charge and discharge proof
  • Extra long useful life: up to 8000h at 125°C, high reliability
  • Extended temperature range: 125°C (usable up to 150°C)
  • Miniaturized, high CV-product per unit volume

Technical Attributes

Find Similar Parts

Description Value
11 ohm
null
-40 °C
4000 hours @ 125°C
Polar
Axial Leaded
118 AHT Series
± 20%
18 mm
null
6.5 mm
null
63 V
null
Axial Leaded
51.9 mA
125 °C
10 µF

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220020
Schedule B: 8532220020
In Stock :  0
Additional inventory
Factory Lead Time: 6 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
Need More?
USD $:
$ 2.02133
1000+
$2.02133
5000+
$1.76447
15000+
$1.58961
30000+
$1.56923
60000+
$1.54937
SubTotal:
$2,021.33