PDP SEO Portlet

MAL211676479E3

47uF 25V 5x11 105°C 2000h

Manufacturer:Vishay
Avnet Manufacturer Part #: MAL211676479E3
Secondary Manufacturer Part#: 222211676479
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Long useful life: 2000 h at 105 °C
  • Miniaturized, high CV-product per unit volume
  • Natural pitch 2.5 mm and 5 mm
  • Polarized aluminum electrolytic capacitors, non-solid electrolyte
  • Radial leads, cylindrical aluminum cas

Technical Attributes

Find Similar Parts

Description Value
null
2.5 mm
null
2000 hours @ 105°C
Polarized
null
null
null
null
null
5 mm
null
null
null
null
120 mA
null
47 µF

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220020
Schedule B: 8532220020
In Stock :  2,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 111 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
Need More?
USD $:
$ 0.24909
2000+
$0.24909
SubTotal:
$498.18