PDP SEO Portlet

MAL210446222E3

2200uF 400V 76x105 105°C 5000h

Manufacturer:Vishay
Avnet Manufacturer Part #: MAL210446222E3
Secondary Manufacturer Part#: MAL210446222E3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Aluminum Capacitors Power High Ripple Current Long Life Screw Terminals

• Long useful life: 5000 h at +105 °C
• High reliability
• Available in case sizes up to Ø 90 mm x 220 mm
• Polarized aluminum electrolytic capacitors,
non-solid electrolyte
• Large types, cylindrical aluminum case, insulated with

Technical Attributes

Find Similar Parts

Description Value
2,200 µF
20%
Screw
0.056 O
31.8 mm
5000 hours @ 105°C
105 °C
-40 °C
Polar
76 mm
105 mm
9400 A
400 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220085
Schedule B: 8532220085
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:60  Mult:12  
USD $:
60+
$86.12739
84+
$84.5125
144+
$68.33333
300+
$67.09091
600+
$65.11765