PDP SEO Portlet

MAL210426152E3

Aluminum Electrolytic Capacitor, 1500 uF, 400 V, ± 20%, Screw

Manufacturer:Vishay
Avnet Manufacturer Part #: MAL210426152E3
Secondary Manufacturer Part#: MAL210426152E3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Aluminum Capacitors Power High Ripple Current Long Life Screw Terminals

• Long useful life: 5000 h at +105 °C
• High reliability
• Available in case sizes up to Ø 90 mm x 220 mm
• Polarized aluminum electrolytic capacitors,
non-solid electrolyte
• Large types, cylindrical aluminum case, insulated with a
blue sleeve
• Also available in bolt version (104 PHL-STB)
• Pressure relief in the sealing

Technical Attributes

Find Similar Parts

Description Value
1,500 uF
20%
0.083 mOhm
28.5 mm
5000 hours @ 105°C
105 °C
-40 °C
Polar
65 mm
105 mm
6900 mA
400 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220040
Schedule B: 8532220040
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:112  Mult:16  
USD $:
112+
$63.68
160+
$53.60526
320+
$53.3279
640+
$53.0572
1280+
$52.7865