PDP SEO Portlet

MAL210416152E3

1500uF 400V 50x105 105°C 5000h

Manufacturer:Vishay
Avnet Manufacturer Part #: MAL210416152E3
Secondary Manufacturer Part#: MAL210416152E3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Aluminum Capacitors Power High Ripple Current Long Life Screw Terminals

• Long useful life: 5000 h at +105 °C
• High reliability
• Available in case sizes up to Ø 90 mm x 220 mm
• Polarized aluminum electrolytic capacitors,
non-solid electrolyte
• Large types, cylindrical aluminum case, insulated with

Technical Attributes

Find Similar Parts

Description Value
1500 uF
20%
83 mOhm
22.2 mm
5000 hours @ 105°C
105 °C
-40 °C
Polar
50 mm
105 mm
6000 mA
400 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220040
Schedule B: 8532220040
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:150  Mult:25  
USD $:
150+
$63.68
250+
$53.60526
500+
$53.3279
1000+
$53.0572
2000+
$52.7865