PDP SEO Portlet

MAL210282333E3

Aluminum Electrolytic Capacitor, 33000 uF, 200 V, ± 20%, Screw

Manufacturer:Vishay
Avnet Manufacturer Part #: MAL210282333E3
Secondary Manufacturer Part#: MAL210282333E3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Aluminum Capacitors, Power High Ripple Current, Screw Terminals

  • Long useful life: 10000 h to 15 000 h at +85°C
  • Available in case sizes up to Ø 90 mm x 220 mm
  • Polarized aluminum electrolytic capacitors, non-solid electrolyte

Technical Attributes

Find Similar Parts

Description Value
33000 uF
20%
6 mOhm
31.8 mm
10000 hours @ 85°C
85 °C
-40 °C
Polar
90 mm
220 mm
41.7 A
200 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220040
Schedule B: 8532220040
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:32  Mult:8  
USD $:
32+
$222.66667
80+
$206.2071
160+
$205.16565
320+
$204.1242
640+
$203.08275