PDP SEO Portlet

MAL210226472E3

Aluminum Electrolytic Capacitor, 4700 uF, 400 V, ± 20%, Screw

Manufacturer:Vishay
Avnet Manufacturer Part #: MAL210226472E3
Secondary Manufacturer Part#: MAL210226472E3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Aluminum Capacitors, Power High Ripple Current, Screw Terminals

  • Long useful life: 10000 h to 15 000 h at +85°C
  • Available in case sizes up to Ø 90 mm x 220 mm
  • Polarized aluminum electrolytic capacitors, non-solid electrolyte

Technical Attributes

Find Similar Parts

Description Value
4,700 uF
20%
0.028 mOhm
31.8 mm
10000 hours @ 85°C
85 °C
-40 °C
Polar
76 mm
146 mm
16.4 A
400 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220040
Schedule B: 8532220040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:60  Mult:12  
USD $:
60+
$121.94667
120+
$112.9689
240+
$112.39835
480+
$111.8278
960+
$111.25725