PDP SEO Portlet

MAL210226222E3

Electrolytic Capacitor, 2200 uF, 400 V, ± 20%, Screw, 10000 hours @ 85°C, Polar, 102 PHR-ST Series

Manufacturer:Vishay
Avnet Manufacturer Part #: MAL210226222E3
Secondary Manufacturer Part#: MAL210226222E3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Aluminum Capacitors, Power High Ripple Current, Screw Terminals

  • Long useful life: 10000 h to 15 000 h at +85°C
  • Available in case sizes up to Ø 90 mm x 220 mm
  • Polarized aluminum electrolytic capacitors, non-solid electrolyte

Technical Attributes

Find Similar Parts

Description Value
2200 uF
± 20%
Screw
0.06 Ohm
28.5 mm
10000 hours @ 85°C
85 °C
-40 °C
Polar
65 mm
105 mm
10 A
400 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220085
Schedule B: 8532220085
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:112  Mult:16  
USD $:
112+
$58.53503
160+
$49.975
320+
$49.35802
640+
$48.46061
1280+
$47.03529