PDP SEO Portlet

MAL210222102E3

1000µF 200V 35x105 85°C 10000h

Manufacturer:Vishay
Avnet Manufacturer Part #: MAL210222102E3
Secondary Manufacturer Part#: MAL210222102E3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Aluminum Capacitors, Power High Ripple Current, Screw Terminals

  • Long useful life: 10000 h to 15 000 h at +85°C
  • Available in case sizes up to Ø 90 mm x 220 mm
  • Polarized aluminum electrolytic capacitors, non-solid electrolyte

Technical Attributes

Find Similar Parts

Description Value
1,000 uF
20%
0.14 mOhm
12.8 mm
10000 hours @ 85°C
85 °C
-40 °C
Polar
35 mm
105 mm
4700 mA
200 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220040
Schedule B: 8532220040
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
USD $:
50+
$20.49333
500+
$18.9882
1000+
$18.8923
2000+
$18.7964
4000+
$18.7005