PDP SEO Portlet

MAL210218222E3

Aluminum Electrolytic Capacitor, 2200 uF, 385 V, ± 20%, Screw

Manufacturer:Vishay
Avnet Manufacturer Part #: MAL210218222E3
Secondary Manufacturer Part#: MAL210218222E3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Aluminum Capacitors, Power High Ripple Current, Screw Terminals

  • Long useful life: 10000 h to 15 000 h at +85°C
  • Available in case sizes up to Ø 90 mm x 220 mm
  • Polarized aluminum electrolytic capacitors, non-solid electrolyte

Technical Attributes

Find Similar Parts

Description Value
2,200 uF
20%
0.061 mOhm
28.5 mm
10000 hours @ 85°C
85 °C
-40 °C
Polar
65 mm
105 mm
10 A
385 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220040
Schedule B: 8532220040
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:112  Mult:16  
USD $:
112+
$59.58667
160+
$55.2024
320+
$54.9236
640+
$54.6448
1280+
$54.366