PDP SEO Portlet

MAL210217222E3

2200uF 450V 65x105 85°C 10000h

Manufacturer:Vishay
Avnet Manufacturer Part #: MAL210217222E3
Secondary Manufacturer Part#: MAL210217222E3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MAL210217222E3 is a 102 PHR-ST series power high ripple current, screw terminal aluminum electrolytic capacitor. Typical applications include buffering and filtering, motor drives, inverters, UPS and traction systems and pulsed power supplies applications.

  • 2200µF capacitance
  • 450V rated voltage
  • Polarized aluminum electrolytic capacitors, non-solid electrolyte
  • Large types, cylindrical aluminum case, insulated with a blue sleeve
  • Pressure relief in the sealing
  • Low ESR
  • Category temperature range -40°C to +85°C
  • Endurance test at 85°C 2000h
  • Shelf life at 0V, 85°C 500h
  • Nominal case size Ø D x L: 65 x 105mm

Technical Attributes

Find Similar Parts

Description Value
2,200 µF
20%
Screw
0.055 O
28.5 mm
10000 hours @ 85°C
85 °C
-40 °C
Polar
65 mm
105 mm
10.1 A
450 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220085
Schedule B: 8532220085
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:112  Mult:16  
USD $:
112+
$75.92357
160+
$68.25
320+
$67.9
640+
$67.55
1280+
$67.2