PDP SEO Portlet

MAL210212222E3

2200uF 200V 50x80 85°C 10000h

Manufacturer:Vishay
Avnet Manufacturer Part #: MAL210212222E3
Secondary Manufacturer Part#: MAL210212222E3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Aluminum Capacitors, Power High Ripple Current, Screw Terminals

  • Long useful life: 10000 h to 15 000 h at +85°C
  • Available in case sizes up to Ø 90 mm x 220 mm
  • Polarized aluminum electrolytic capacitors, non-solid electrolyte

Technical Attributes

Find Similar Parts

Description Value
2,200 uF
20%
0.067 mOhm
22.2 mm
10000 hours @ 85°C
85 °C
-40 °C
Polar
50 mm
80 mm
8000 mA
200 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220055
Schedule B: 8532220055
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:150  Mult:25  
USD $:
150+
$27.17198
250+
$25.94475
500+
$25.8117
1000+
$25.67865
2000+
$25.5456