PDP SEO Portlet

MAL210169682E3

Aluminum Electrolytic Capacitor, 6800 uF, 100 V, ± 20%, Screw

Manufacturer:Vishay
Avnet Manufacturer Part #: MAL210169682E3
Secondary Manufacturer Part#: MAL210169682E3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Aluminum Capacitors, Power High Ripple Current, Screw Terminals

  • Long useful life: 10000 h to 15 000 h at +85°C
  • Available in case sizes up to Ø 90 mm x 220 mm
  • Polarized aluminum electrolytic capacitors, non-solid electrolyte

Technical Attributes

Find Similar Parts

Description Value
6,800 uF
20%
0.019 mOhm
22.2 mm
10000 hours @ 85°C
85 °C
-40 °C
Polar
50 mm
80 mm
10.9 A
100 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220040
Schedule B: 8532220040
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:150  Mult:25  
USD $:
150+
$31.03185
250+
$29.25
500+
$29.1
1000+
$28.95
2000+
$28.8