PDP SEO Portlet

MAL210147334E3

Aluminum Electrolytic Capacitor, 0.33 F, 40 V, ± 20%, Screw

Manufacturer:Vishay
Avnet Manufacturer Part #: MAL210147334E3
Secondary Manufacturer Part#: MAL210147334E3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Aluminum Capacitors, Power High Ripple Current, Screw Terminals

  • Long useful life: 10000 h to 15 000 h at +85°C
  • Available in case sizes up to Ø 90 mm x 220 mm
  • Polarized aluminum electrolytic capacitors, non-solid electrolyte

Technical Attributes

Find Similar Parts

Description Value
0.33 F
20%
5 mOhm
31.8 mm
12000 hours @ 85°C
85 °C
-40 °C
Polar
90 mm
146 mm
38.6 A
40 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220085
Schedule B: 8532220085
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:32  Mult:8  
USD $:
32+
$185.86667
80+
$172.2303
160+
$171.36045
320+
$170.4906
640+
$169.62075