PDP SEO Portlet

MAL210146334E3

330000uF 25V 76x146 85°C 15000h

Manufacturer:Vishay
Avnet Manufacturer Part #: MAL210146334E3
Secondary Manufacturer Part#: MAL210146334E3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Aluminum Capacitors, Power High Ripple Current, Screw Terminals

  • Long useful life: 10000 h to 15 000 h at +85°C
  • Available in case sizes up to Ø 90 mm x 220 mm
  • Polarized aluminum electrolytic capacitors, non-solid electrolyte

Technical Attributes

Find Similar Parts

Description Value
0.33 F
20%
0.004 mOhm
31.8 mm
12000 hours @ 85°C
85 °C
-40 °C
Polar
76 mm
146 mm
25.8 A
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220085
Schedule B: 8532220085
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:60  Mult:12  
USD $:
60+
$122.44
120+
$113.4342
240+
$112.8613
480+
$112.2884
960+
$111.7155