PDP SEO Portlet

MAL210119153E3

Electrolytic Capacitor, 15000 uF, 100 V, ± 20%, Screw, 10000 hours @ 85°C, Polar, 101 PHR-ST Series

Manufacturer:Vishay
Avnet Manufacturer Part #: MAL210119153E3
Secondary Manufacturer Part#: MAL210119153E3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MAL210119153E3 is a polarised aluminium Electrolytic Capacitor with screw terminals, large types, cylindrical aluminium case, insulated with a blue sleeve. Pressure relief in the sealing. Suitable for buffering and filtering.

  • 12.3A RMS at 100Hz/85°C Ripple current
  • 3mA (5 minutes) Maximum leakage current
  • 12mO at 20kHZ Maximum impedance

Technical Attributes

Find Similar Parts

Description Value
15000 µF
± 20%
Screw
0.016 Ohm
22.2 mm
10000 hours @ 85°C
85 °C
-40 °C
Polar
50 mm
105 mm
12.3 A
100 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220055
Schedule B: 8532220055
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:150  Mult:25  
USD $:
150+
$46.8535
250+
$39.625
500+
$39.1358
1000+
$38.42424
2000+
$38.0448