PDP SEO Portlet

MAL210118473E3

47000uF 63V 65x105 85°C 15000h

Manufacturer:Vishay
Avnet Manufacturer Part #: MAL210118473E3
Secondary Manufacturer Part#: MAL210118473E3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Aluminum Capacitors, Power High Ripple Current, Screw Terminals

  • Long useful life: 10000 h to 15 000 h at +85°C
  • Available in case sizes up to Ø 90 mm x 220 mm
  • Polarized aluminum electrolytic capacitors, non-solid electrolyte

Technical Attributes

Find Similar Parts

Description Value
0.047 uF
20%
0.01 mOhm
28.5 mm
12000 hours @ 85°C
85 °C
-40 °C
Polar
65 mm
105 mm
15.6 A
63 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220085
Schedule B: 8532220085
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:112  Mult:16  
USD $:
112+
$57.94904
144+
$56.8625
256+
$55.15662
560+
$54.87231
1120+
$54.588