PDP SEO Portlet

MAL209639152E3

Electrolytic Capacitor, 1500 uF, 500 V, ± 20%, Snap-In, 5000 hours @ 85°C, Polar

Manufacturer:Vishay
Avnet Manufacturer Part #: MAL209639152E3
Secondary Manufacturer Part#: MAL209639152E3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Aluminum Electrolytic Capacitors Power Long Life 4-Terminal Snap-In

• Polarized aluminum electrolytic capacitors, non-solid electrolyte • Large types, minimized dimensions, cylindrical aluminum case, insulated with a blue sleeve • Pressure relief on the side of the aluminum case • Very long useful life: 5000 h at 85 °C • Temperature range up to 85 °C • Keyed polarity • Low ESR, high ripple current capability

Technical Attributes

Find Similar Parts

Description Value
1500 uF
± 20%
Snap-In
0.131 Ohm
5000 hours @ 85°C
85 °C
-40 °C
Polar
45 mm
100 mm
7 A
500 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220055
Schedule B: 8532220055
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:180  Mult:36  
USD $:
180+
$67.28571
504+
$53.18919
1008+
$52.3222
2016+
$52.05525
4032+
$51.7883