PDP SEO Portlet

MAL209437331E3

330uF;450V;35x45;105 °C;2000h

Manufacturer:Vishay
Avnet Manufacturer Part #: MAL209437331E3
Secondary Manufacturer Part#: MAL209437331E3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Aluminum Electrolytic Capacitors Power Miniaturized Economy Long Life Snap-In

• Useful life: 2000 h at 105 °C
• Polarized aluminum electrolytic capacitors,
non-solid electrolyte
• Large types, miniaturized dimensions,
cylindrical aluminum case, insulated with a blue sleeve

Technical Attributes

Find Similar Parts

Description Value
330 uF
20%
Snap-In
0.38 mOhm
10 mm
2000 hours @ 105°C
105 °C
-25 °C
Polar
30 mm
45 mm
1640 mA
450 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220020
Schedule B: 8532220020
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:800  Mult:100  
USD $:
800+
$8.95733
2000+
$7.5438
10000+
$7.5057
20000+
$7.4676
40000+
$7.4295