PDP SEO Portlet

MAL209436181E3

Aluminum Electrolytic Capacitor, 180 uF, 400 V, ± 20%, Snap-In

Manufacturer:Vishay
Avnet Manufacturer Part #: MAL209436181E3
Secondary Manufacturer Part#: MAL209436181E3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Aluminum Electrolytic Capacitors Power Miniaturized Economy Long Life Snap-In

• Useful life: 2000 h at 105 °C
• Polarized aluminum electrolytic capacitors,
non-solid electrolyte
• Large types, miniaturized dimensions,
cylindrical aluminum case, insulated with a blue sleeve

Technical Attributes

Find Similar Parts

Description Value
180 uF
20%
Snap-In
0.81 mOhm
10 mm
2000 hours @ 105°C
105 °C
-25 °C
Polar
30 mm
25 mm
1030 mA
400 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220040
Schedule B: 8532220040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:800  Mult:100  
USD $:
800+
$4.24667
2000+
$3.663
10000+
$3.6445
20000+
$3.626
40000+
$3.6075