PDP SEO Portlet

MAL209427271E3

Aluminum Electrolytic Capacitor, 270 uF, 450 V, ± 20%, Snap-In

Manufacturer:Vishay
Avnet Manufacturer Part #: MAL209427271E3
Secondary Manufacturer Part#: MAL209427271E3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Aluminum Electrolytic Capacitors Power Miniaturized Economy Long Life Snap-In

• Useful life: 2000 h at 105 °C
• Polarized aluminum electrolytic capacitors,
non-solid electrolyte
• Large types, miniaturized dimensions,
cylindrical aluminum case, insulated with a blue sleeve

Technical Attributes

Find Similar Parts

Description Value
270 uF
20%
Snap-In
0.49 mOhm
10 mm
2000 hours @ 105°C
105 °C
-25 °C
Polar
35 mm
30 mm
1420 mA
450 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220040
Schedule B: 8532220040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:600  Mult:50  
USD $:
600+
$7.536
1000+
$7.2468
4000+
$6.47145
8000+
$6.4386
16000+
$6.40575