PDP SEO Portlet

MAL209347331E3

330uF 450V 25x50 85°C 2000h

Manufacturer:Vishay
Avnet Manufacturer Part #: MAL209347331E3
Secondary Manufacturer Part#: MAL209347331E3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Aluminum Electrolytic Capacitors Power Miniaturized General Purpose Snap-In

• Useful life: 2000 h at 85 °C
• Polarized aluminum electrolytic capacitors,
non-solid electrolyte
• Large types, miniaturized dimensions,
cylindrical aluminum case insulated with a blue sleeve

Technical Attributes

Find Similar Parts

Description Value
330 uF
20%
Snap-In
0.46 mOhm
10 mm
2000 hours @ 85°C
85 °C
-25 °C
Polar
25 mm
50 mm
2070 mA
450 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220040
Schedule B: 8532220040
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:800  Mult:100  
USD $:
800+
$6.52739
1000+
$6.405
1800+
$6.32593
4000+
$6.26063
8000+
$6.22819