PDP SEO Portlet

MAL205976221E3

Aluminum Electrolytic Capacitor, 220 uF, 400 V, ± 20%, Snap-In

Manufacturer:Vishay
Avnet Manufacturer Part #: MAL205976221E3
Secondary Manufacturer Part#: MAL205976221E3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Aluminum Electrolytic Capacitors Power Long Life Snap-In

  • Long useful life: 10 000 h at +105 °C
  • High ripple current capability
  • Keyed polarity version available
  • Polarized aluminum electrolytic capacitors, non-solid electrolyte
  • Large types, minimized dimensions, cylindrical aluminum case, insulated with a blue sleeve

Technical Attributes

Find Similar Parts

Description Value
220 uF
20%
Snap-In
0.93 mOhm
10 mm
10000 hours @ 105°C
105 °C
-25 °C
Polar
35 mm
40 mm
940 mA
400 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220040
Schedule B: 8532220040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:600  Mult:50  
USD $:
600+
$8.92357
1000+
$8.5215
2000+
$8.4778
4000+
$8.4341
8000+
$8.3904