PDP SEO Portlet

MAL205973221E3

Aluminum Electrolytic Capacitor, 220 uF, 250 V, ± 20%, Snap-In

Manufacturer:Vishay
Avnet Manufacturer Part #: MAL205973221E3
Secondary Manufacturer Part#: MAL205973221E3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Aluminum Electrolytic Capacitors Power Long Life Snap-In

  • Long useful life: 10 000 h at +105 °C
  • High ripple current capability
  • Keyed polarity version available
  • Polarized aluminum electrolytic capacitors, non-solid electrolyte
  • Large types, minimized dimensions, cylindrical aluminum case, insulated with a blue sleeve

Technical Attributes

Find Similar Parts

Description Value
220 uF
20%
Snap-In
0.54 mOhm
10 mm
10000 hours @ 105°C
105 °C
-25 °C
Polar
30 mm
30 mm
1060 mA
250 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220040
Schedule B: 8532220040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:800  Mult:100  
USD $:
800+
$5.58599
2000+
$5.4674
4000+
$5.43936
8000+
$5.41132
16000+
$5.38329