PDP SEO Portlet

MAL205972221E3

220uF 200V 25x30 105°C 10000h

Manufacturer:Vishay
Avnet Manufacturer Part #: MAL205972221E3
Secondary Manufacturer Part#: MAL205972221E3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Aluminum Electrolytic Capacitors Power Long Life Snap-In

  • Long useful life: 10 000 h at +105 °C
  • High ripple current capability
  • Keyed polarity version available
  • Polarized aluminum electrolytic capacitors, non-solid electrolyte
  • Large types, minimized dimensions, cylindrical

Technical Attributes

Find Similar Parts

Description Value
220 uF
20%
Snap-In
0.61 mOhm
10 mm
10000 hours @ 105°C
105 °C
-25 °C
Polar
25 mm
30 mm
870 mA
200 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220040
Schedule B: 8532220040
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:800  Mult:100  
USD $:
800+
$5.248
2000+
$4.8708
4000+
$4.8462
8000+
$4.8216
16000+
$4.797