PDP SEO Portlet

MAL205956479E3

Electrolytic Capacitor, 47 uF, 400 V, ± 20%, Snap-In, 10000 hours @ 105°C, Polar, 059 PLL-SI Series

Manufacturer:Vishay
Avnet Manufacturer Part #: MAL205956479E3
Secondary Manufacturer Part#: MAL205956479E3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Aluminum Electrolytic Capacitors Power Long Life Snap-In

  • Long useful life: 10 000 h at +105 °C
  • High ripple current capability
  • Keyed polarity version available
  • Polarized aluminum electrolytic capacitors, non-solid electrolyte
  • Large types, minimized dimensions, cylindrical aluminum case, insulated with a blue sleeve

Technical Attributes

Find Similar Parts

Description Value
47 uF
± 20%
Snap-In
4.26 Ohm
10 mm
10000 hours @ 105°C
105 °C
-25 °C
Polar
22 mm
30 mm
300 mA
400 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220040
Schedule B: 8532220040
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:800  Mult:100  
USD $:
800+
$4.6158
2000+
$4.59225
4000+
$4.5687
8000+
$4.54515
16000+
$4.5216