MAL205858332E3
Electrolytic Capacitor, 3300 uF, 63 V, ± 20%, Snap-In, 10000 hours @ 105°C, Polar, 058 PLL-SI Series
Click image to enlarge
Manufacturer:Vishay
Product Category:
Capacitors, Aluminum Electrolytic Capacitors, Snap-In/Screw Terminal Aluminum Electrolytic Capacitors
Avnet Manufacturer Part #: MAL205858332E3
Secondary Manufacturer Part#: MAL205858332E3
- RoHS 10 Compliant
- Tariff Charges
Aluminum Electrolytic Capacitors Power Long Life Snap-In
- Long useful life: 10 000 h at +105 °C
- High ripple current capability
- Keyed polarity version available
- Polarized aluminum electrolytic capacitors, non-solid electrolyte
- Large types, minimized dimensions, cylindrical aluminum case, insulated with a blue sleeve
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3300 uF | ||
| ± 20% | ||
| Snap-In | ||
| 0.07 Ohm | ||
| 10 mm | ||
| 10000 hours @ 105°C | ||
| 105 °C | ||
| -40 °C | ||
| Polar | ||
| 30 mm | ||
| 40 mm | ||
| 3.75 A | ||
| 63 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532220040 |
| Schedule B: | 8532220040 |