MAL205857103E3
Electrolytic Capacitor, 10000 uF, 40 V, ± 20%, Snap-In, 5000 hours @ 105°C, Polar, 058 PLL-SI Series
Click image to enlarge
Manufacturer:Vishay
Product Category:
Capacitors, Aluminium Electrolytic, Snap In / Screw Terminal Aluminium Electrolytic Capacitors
Avnet Manufacturer Part #: MAL205857103E3
Secondary Manufacturer Part#: 222205857103
- RoHS 10 Compliant
- Tariff Charges
The 058 PLL-SI series power long life snap-in large type Aluminium Electrolytic Capacitor with minimized dimensions, cylindrical aluminium case and insulated with a blue sleeve. It is a polarized aluminium electrolytic capacitor with non-solid electrolyte. It features high ripple current capability. It is used in telecommunication, smoothing and filtering, standard and switched mode power supplies, energy storage in pulse systems applications.
- 10000hrs at 105°C Long useful life
- 10 to 400V Rated voltage range
- 33 to 47000µF Rated capacitance range
- Keyed polarity version available
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.049 ohm | ||
| 10 mm | ||
| -40 °C | ||
| 5000 hours @ 105°C | ||
| Polar | ||
| Snap-In | ||
| 058 PLL-SI Series | ||
| ± 20% | ||
| null | ||
| 35 mm | ||
| 40 mm | ||
| 40 V | ||
| null | ||
| 5.1 A | ||
| 105 °C | ||
| 10000 µF |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532220040 |
| Schedule B: | 8532220040 |