PDP SEO Portlet

MAL205851472E3

4700uF; 50V; 30x40; 105°C; 5000h

Manufacturer:Vishay
Avnet Manufacturer Part #: MAL205851472E3
Secondary Manufacturer Part#: MAL205851472E3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Aluminum Electrolytic Capacitors Power Long Life Snap-In

  • Long useful life: 10 000 h at +105 °C
  • High ripple current capability
  • Keyed polarity version available
  • Polarized aluminum electrolytic capacitors, non-solid electrolyte
  • Large types, minimized dimensions, cylindrical

Technical Attributes

Find Similar Parts

Description Value
4,700 uF
20%
Snap-In
0.047 MOhm
10 mm
5000 hours @ 105°C
105 °C
-40 °C
Polar
30 mm
40 mm
4600 mA
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220040
Schedule B: 8532220040
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:800  Mult:100  
USD $:
800+
$9.2904
2000+
$9.243
4000+
$9.1956
8000+
$9.1482
16000+
$9.1008