PDP SEO Portlet

MAL205826153E3

Aluminum Electrolytic Capacitor, 15000 uF, 25 V, ± 20%, Snap-In

Manufacturer:Vishay
Avnet Manufacturer Part #: MAL205826153E3
Secondary Manufacturer Part#: MAL205826153E3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Aluminum Electrolytic Capacitors Power Long Life Snap-In

  • Long useful life: 10 000 h at +105 °C
  • High ripple current capability
  • Keyed polarity version available
  • Polarized aluminum electrolytic capacitors, non-solid electrolyte
  • Large types, minimized dimensions, cylindrical aluminum case, insulated with a blue sleeve

Technical Attributes

Find Similar Parts

Description Value
0.015 uF
20%
Snap-In
0.027 mOhm
10 mm
5000 hours @ 105°C
105 °C
-40 °C
Polar
30 mm
50 mm
6410 mA
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220040
Schedule B: 8532220040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:800  Mult:100  
USD $:
800+
$9.78667
2000+
$9.0684
4000+
$9.0226
8000+
$8.9768
16000+
$8.931