PDP SEO Portlet

MAL205790055E3

220µF 400V 30x35 85°C 12000h

Manufacturer:Vishay
Avnet Manufacturer Part #: MAL205790055E3
Secondary Manufacturer Part#: MAL205790055E3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Aluminum Electrolytic Capacitors Power Standard Miniature Snap-In

  • Long useful life: 12 000 h at 85 °C
  • Low ESR
  • Polarized aluminum electrolytic capacitors, non-solid electrolyte
  • Large types, minimized dimensions, cylindrical aluminum case, insulated with a blue sleeve
  • Pressure relie

Technical Attributes

Find Similar Parts

Description Value
220 uF
20%
Snap-In
0.65 mOhm
10 mm
12000 hours @ 85°C
85 °C
-25 °C
Polar
30 mm
35 mm
1500 mA
400 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220040
Schedule B: 8532220040
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:800  Mult:100  
USD $:
800+
$7.01527
1000+
$6.8925
1800+
$6.80741
4000+
$6.70655
8000+
$6.6718