MAL205758151E3
Aluminum Electrolytic Capacitor, 150 uF, 385 V, ± 20%, Snap-In
- RoHS 10 Compliant
- Tariff Charges
Aluminum Electrolytic Capacitors Power Standard Miniature Snap-In
- Long useful life: 12 000 h at 85 °C
- Low ESR
- Polarized aluminum electrolytic capacitors, non-solid electrolyte
- Large types, minimized dimensions, cylindrical aluminum case, insulated with a blue sleeve
- Pressure relief on the top of the aluminum case
- Charge and discharge proof
- High ripple current capability
- Keyed polarity version available
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 150 uF | ||
| 20% | ||
| Snap-In | ||
| 0.95 mOhm | ||
| 10 mm | ||
| 12000 hours @ 85°C | ||
| 85 °C | ||
| -25 °C | ||
| Polar | ||
| 30 mm | ||
| 30 mm | ||
| 1160 mA | ||
| 385 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532220040 |
| Schedule B: | 8532220040 |