PDP SEO Portlet

MAL205756471E3

Electrolytic Capacitor, 470 uF, 400 V, ± 20%, Snap-In, 12000 hours @ 85°C, Polar, 057 PSM-SI Series

Manufacturer:Vishay
Avnet Manufacturer Part #: MAL205756471E3
Secondary Manufacturer Part#: MAL205756471E3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

057 PSM-SI series standard power miniature snap-in aluminium electrolytic capacitor. Typically used for applications such as general purpose, industrial and audio / video systems, smoothing and filtering, standard and switched mode power supplies, energy storage in pulse systems.

  • Long useful life of 12000 at 85°C, low ESR
  • Polarized aluminium electrolytic capacitor, non-solid electrolyte
  • Large types, minimized dimensions, cylindrical aluminium case, insulated with a blue sleeve
  • Charge and discharge proof
  • High ripple current capability
  • Shelf life of 500hour at 0V, 85°C
  • Climatic category IEC 60068 25 / 085 / 56

Technical Attributes

Find Similar Parts

Description Value
470 uF
± 20%
Snap-In
340 Ohm
10 mm
12000 hours @ 85°C
85 °C
-40 °C
Polar
35 mm
50 mm
2.4 A
400 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220040
Schedule B: 8532220040
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:600  Mult:50  
USD $:
600+
$12.50318
1000+
$10.81178
2000+
$10.75633
4000+
$10.70088
8000+
$10.64544