PDP SEO Portlet

MAL205658682E3

6800uF;63V;35x40;85 °C;12000h

Manufacturer:Vishay
Avnet Manufacturer Part #: MAL205658682E3
Secondary Manufacturer Part#: MAL205658682E3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Aluminum Electrolytic Capacitors Power Standard Miniature Snap-In

  • Long useful life: 12000 h at 85°C
  • Low ESR
  • Polarized aluminum electrolytic capacitors, non-solid electrolyte
  • Large types, minimized dimensions, cylindrical aluminum case, insulated with a blue sleeve
  • Pressure relief

Technical Attributes

Find Similar Parts

Description Value
6,800 uF
20%
Snap-In
0.043 mOhm
10 mm
12000 hours @ 85°C
85 °C
-40 °C
Polar
35 mm
40 mm
5280 mA
63 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220055
Schedule B: 8532220055
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:600  Mult:50  
USD $:
600+
$7.6879
700+
$7.54375
1300+
$7.44821
3000+
$7.40982
6000+
$7.37143