PDP SEO Portlet

MAL205658103E3

Electrolytic Capacitor, 10000 uF, 63 V, ± 20%, Snap-In, 12000 hours @ 85°C, Polar, 056 PSM-SI Series

Manufacturer:Vishay
Avnet Manufacturer Part #: MAL205658103E3
Secondary Manufacturer Part#: 98K6746
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MAL205658103E3 is a polarised aluminium Electrolytic Capacitor with snap-in terminals, large types, minimized dimensions, cylindrical aluminium case and insulated with a blue sleeve. Pressure relief in the sealing. Suitable for smoothing and filtering.

  • 5.26A RMS at 100Hz/85°C and 6.42A at =10Hz/85°C Ripple current
  • 1264µA (5 minutes) and 3784µA (1 minute) Leakage current
  • 30mO at 10kHz Maximum impedance

Technical Attributes

Find Similar Parts

Description Value
10000 µF
± 20%
Snap-In
0.035 Ohm
10 mm
12000 hours @ 85°C
85 °C
-40 °C
Polar
35 mm
50 mm
6.42 A
63 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220040
Schedule B: 8532220040
In Stock :  0
Additional inventory
Factory Lead Time: 207 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$21.26
10+
$15.8
25+
$15.56
50+
$15.32
100+
$14.66
250+
$14.55
500+
$14.43