PDP SEO Portlet

MAL205657103E3

Electrolytic Capacitor, 10000 uF, 40 V, ± 20%, Snap-In, 12000 hours @ 85°C, Polar, 056 PSM-SI Series

Manufacturer:Vishay
Avnet Manufacturer Part #: MAL205657103E3
Secondary Manufacturer Part#: MAL205657103E3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

056 PSM-SI series is a standard power miniature snap-in aluminium electrolytic capacitor. Typically used for applications such as general purpose, industrial and audio / video systems, smoothing and filtering, standard and switched mode power supplies, energy storage in pulse systems.

  • Long useful life of 12000 at 85°C, low ESR
  • Polarized aluminium electrolytic capacitor, non-solid electrolyte
  • Large types, minimized dimensions, cylindrical aluminium case, insulated with a blue sleeve
  • Charge and discharge proof
  • High ripple current capability
  • Shelf life of 500hour at 0V, 85°C
  • Climatic category IEC 60068 40 / 085 / 056

Technical Attributes

Find Similar Parts

Description Value
10000 µF
± 20%
Snap-In
0.038 Ohm
10 mm
12000 hours @ 85°C
85 °C
-40 °C
Polar
30 mm
40 mm
5.12 A
40 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220040
Schedule B: 8532220040
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:800  Mult:100  
USD $:
800+
$7.89682
2000+
$6.4575
4000+
$6.37778
8000+
$6.26182
16000+
$6.07765