PDP SEO Portlet

MAL205641103E3

Electrolytic Capacitor, 0.01 uF, 50 V, ± 20%, Snap-In, 12000 hours @ 85°C, Polar, 056 PSM-SI Series

Manufacturer:Vishay
Avnet Manufacturer Part #: MAL205641103E3
Secondary Manufacturer Part#: MAL205641103E3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Aluminum Electrolytic Capacitors Power Standard Miniature Snap-In

  • Long useful life: 12000 h at 85°C
  • Low ESR
  • Polarized aluminum electrolytic capacitors, non-solid electrolyte
  • Large types, minimized dimensions, cylindrical aluminum case, insulated with a blue sleeve
  • Pressure relief on the top of the aluminum case
  • Charge and discharge proof
  • High ripple current capability
  • Keyed polarity version available

Technical Attributes

Find Similar Parts

Description Value
0.01 uF
± 20%
Snap-In
0.04 mOhm
10 mm
12000 hours @ 85°C
85 °C
-40 °C
Polar
30 mm
50 mm
5490 mA
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220040
Schedule B: 8532220040
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:800  Mult:100  
USD $:
800+
$9.92667
2000+
$9.1971
4000+
$9.15065
8000+
$9.1042
16000+
$9.05775