PDP SEO Portlet

MAL205358331E3

Aluminum Electrolytic Capacitor, 330 uF, 385 V, ± 20%, Solder Pin

Manufacturer:Vishay
Avnet Manufacturer Part #: MAL205358331E3
Secondary Manufacturer Part#: MAL205358331E3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Aluminum Capacitors Power Economic Printed Wiring

• Polarized aluminum electrolytic capacitors, non-solid electrolyte • Large types with reduced dimensions, cylindrical aluminum case, insulated with a blue sleeve • Provided with keyed polarity • Long useful life: 12 000 h at 85 °C • High ripple current capability • High resistance to shock and vibration

Technical Attributes

Find Similar Parts

Description Value
330 uF
20%
Solder Pin
0.45 mOhm
12000 hours @ 85°C
85 °C
-40 °C
Polar
35 mm
50 mm
2900 mA
385 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220040
Schedule B: 8532220040
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:600  Mult:50  
USD $:
600+
$9.68321
700+
$9.51375
1300+
$9.25906
3000+
$9.21133
6000+
$9.1636