PDP SEO Portlet

MAL205157103E3

Electrolytic Capacitor, 10000 uF, 40 V, ± 20%, Radial Leaded, 5000 hours @ 85°C, Polar

Manufacturer:Vishay
Avnet Manufacturer Part #: MAL205157103E3
Secondary Manufacturer Part#: MAL205157103E3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 051 PEC-PW series power economic printed wiring large type Aluminium Capacitor with reduced dimensions, cylindrical aluminium case and insulated with a blue sleeve. It is a polarized aluminium electrolytic capacitor with non-solid electrolyte. It features high ripple current capability and high resistant to shock and vibration. It is used in audio-video system, standard and switched mode power supplies, energy storage in pulse systems applications.

  • 12000hrs at 85°C Long useful life
  • 10 to 400V Rated voltage range
  • 68 to 2200µF Rated capacitance range
  • Provided with keyed polarity

Technical Attributes

Find Similar Parts

Description Value
0.01 uF
± 20%
Radial Leaded
0.048 Ohm
5000 hours @ 85°C
85 °C
-40 °C
Polar
35 mm
40 mm
-888
9.8 A
40 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220040
Schedule B: 8532220040
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:600  Mult:50  
USD $:
600+
$10.27898
1000+
$8.4325
2000+
$8.3284
4000+
$8.17697
8000+
$7.93647