PDP SEO Portlet

MAL205155103E3

Electrolytic Capacitor, 10000 uF, 16 V, ± 20%, Radial Leaded, 5000 hours @ 85°C, Polar

Manufacturer:Vishay
Avnet Manufacturer Part #: MAL205155103E3
Secondary Manufacturer Part#: MAL205155103E3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Aluminum Capacitors Power Economic Printed Wiring

• Polarized aluminum electrolytic capacitors, non-solid electrolyte • Large types with reduced dimensions, cylindrical aluminum case, insulated with a blue sleeve • Provided with keyed polarity • Long useful life: 12 000 h at 85 °C • High ripple current capability • High resistance to shock and vibration

Technical Attributes

Find Similar Parts

Description Value
0.01 uF
± 20%
Radial Leaded
0.039 Ohm
5000 hours @ 85°C
85 °C
-40 °C
Polar
25 mm
40 mm
-888
7.6 A
16 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220040
Schedule B: 8532220040
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:800  Mult:100  
USD $:
800+
$7.19333
2000+
$6.6627
4000+
$6.62905
8000+
$6.5954
16000+
$6.56175