PDP SEO Portlet

MAL205018222E3

Electrolytic Capacitor, 2200 uF, 63 V, -10%, +30%, Solder Lug, 15000 hours @ 85°C, Polar

Manufacturer:Vishay
Avnet Manufacturer Part #: MAL205018222E3
Secondary Manufacturer Part#: MAL205018222E3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Vishay 050 PED-PW series are polarized aluminium electrolytic capacitors with power Eurodin printed wiring. The capacitance value ranges from 470µF to 68000µF. These capacitors are used in standard and switched mode power supplies, energy storage in pulse systems, smoothing and filtering circuit applications.

  • Case size varies from 25mm x 30mm to 40mm x 100mm
  • -10 to +30% tolerance
  • Working voltage ranges from 10V to 100V
  • Operating temperature range -40°C to +85°C
  • Endurance is 5000hours at 85°C
  • Low ESR, high ripple current capability
  • High resistance to shock and vibration
  • Cylindrical aluminium case, insulated with a blue sleeve
  • Solder lug (SL) versions are also available

Technical Attributes

Find Similar Parts

Description Value
2200 uF
-10%, +30%
Solder Lug
0.057 Ohm
10 mm
15000 hours @ 85°C
85 °C
-40 °C
Polar
30 mm
40 mm
5.9 A
63 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220040
Schedule B: 8532220040
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:800  Mult:100  
USD $:
800+
$7.64586
2000+
$7.14675
4000+
$7.1101
8000+
$7.07345
16000+
$7.0368