MAL202145472E3
Electrolytic Capacitor, 4700 uF, 16 V, ± 20%, Solder Star
Manufacturer:Vishay
Product Category:
Capacitors, Aluminium Electrolytic, Leaded Aluminum Electrolytic Capacitors
Avnet Manufacturer Part #: MAL202145472E3
Secondary Manufacturer Part#: 222202145472
- RoHS 10 Compliant
- Tariff Charges
- Long useful life: 2500 h to 8000 h at 85 °C
- Miniaturized, high CV-product per unit volume
- Charge and discharge proof
- Taped versions up to case Ø 15 mm x 30 mm available for automatic insertion
- Polarized aluminum electrolytic capacitors, non-solid electrolyte
- Axial leads, cylindrical aluminum case, insulated with a blue sleeve
- Mounting ring version not available in insulated form
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.087 ohm | ||
| null | ||
| null | ||
| 5000 hours @ 85°C | ||
| Polarized | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| 18 mm | ||
| null | ||
| 16 V | ||
| null | ||
| null | ||
| 1.56 A | ||
| null | ||
| 4700 µF |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532220020 |
| Schedule B: | 8532220020 |