PDP SEO Portlet

MAL202134102E3

Electrolytic Capacitor, 1000 uF, 10 V, ± 20%, Axial Leaded, 1000 hours @ 85°C, Polar, Axial Leaded

Manufacturer:Vishay
Avnet Manufacturer Part #: MAL202134102E3
Secondary Manufacturer Part#: 222202134102
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Long useful life: 2500 h to 8000 h at 85 °C
  • Miniaturized, high CV-product per unit volume
  • Charge and discharge proof
  • Taped versions up to case Ø 15 mm x 30 mm available for automatic insertion
  • Polarized aluminum electrolytic capacitors, non-solid electrolyte
  • Axial leads, cylindrical aluminum case, insulated with a blue sleeve
  • Mounting ring version not available in insulated form

Technical Attributes

Find Similar Parts

Description Value
0.32 ohm
null
-40 °C
1000 hours @ 85°C
Polar
Axial Leaded
021 ASM Series
± 20%
18 mm
null
10 mm
null
10 V
null
Axial Leaded
550 mA
105 °C
1000 µF

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220020
Schedule B: 8532220020
In Stock :  0
Additional inventory
Factory Lead Time: 111 Weeks
Price for: Each
Quantity:
Min:1500  Mult:500  
Need More?
USD $:
$ 1.612
1500+
$1.612
7500+
$1.4079
22500+
$1.26883
45000+
$1.25256
90000+
$1.23671
SubTotal:
$2,418.00