PDP SEO Portlet

MAL202123102E3

1000uF; 6.3V; 8x18; 85C; 2500h

Manufacturer:Vishay
Avnet Manufacturer Part #: MAL202123102E3
Secondary Manufacturer Part#: MAL202123102E3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Aluminum Capacitors Axial Standard Miniature

  • Long useful life: 2500 h to 8000 h at 85 °C
  • Miniaturized, high CV-product per unit volume
  • Charge and discharge proof
  • Taped versions up to case Ø 15 mm x 30 mm available for automatic insertion
  • Polarized aluminum ele

Technical Attributes

Find Similar Parts

Description Value
1,000 uF
20%
0.4 mOhm
2500 hours @ 85°C
85 °C
-40 °C
Polar
8 mm
18 mm
8 x 18
440 mA
6.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220020
Schedule B: 8532220020
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:2000  Mult:500  
USD $:
2000+
$1.06276
3000+
$1.05734
5000+
$1.05192
10000+
$1.04649
20000+
$1.04107