MAL202118222E3
Electrolytic Capacitor, 2200 uF, 63 V, ± 20%, Axial Leaded, 5000 hours @ 85°C, Polar, Axial Leaded
Manufacturer:Vishay
Product Category:
Capacitors, Aluminium Electrolytic, Leaded Aluminum Electrolytic Capacitors
Avnet Manufacturer Part #: MAL202118222E3
Secondary Manufacturer Part#: 222202118222
- RoHS 10 Compliant
- Tariff Charges
The Vishay 021 ASM series are axial leaded, miniature, standard aluminium electrolytic capacitors. The capacitance value ranges from 1µF to 15mF. These capacitors are used in smoothing, filtering, buffering circuits, power supply, audio-video and general purpose applications.
- ±20% tolerance
- Working voltage range of 6.3V to 100V
- Operating temperature ranges from -40°C to +85°C
- Endurance of 2500hours to 8000hours at 85°C based on case size
- Miniaturized, high CV product per unit volume
- Charge and discharge proof
- Cylindrical aluminium case, insulated with a blue sleeve
- Low mounting height boards, vibration and shock resistant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.099 ohm | ||
| null | ||
| -40 °C | ||
| 5000 hours @ 85°C | ||
| Polar | ||
| Axial Leaded | ||
| 021 ASM Series | ||
| ± 20% | ||
| 38 mm | ||
| null | ||
| 21 mm | ||
| null | ||
| 63 V | ||
| null | ||
| Axial Leaded | ||
| 1.78 A | ||
| 85 °C | ||
| 2200 µF |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532220040 |
| Schedule B: | 8532220040 |