M8340109K1001GCD03
Resistor, Network, 1 kOhm, ± 2%, 1.08 W, 9 Resistors, Bussed, SIP, PC Pin, Through Hole, Thick Film
Click image to enlarge
Manufacturer:Vishay
Product Category:
Resistors, Resistor Networks and Arrays
Avnet Manufacturer Part #: M8340109K1001GCD03
Secondary Manufacturer Part#: M8340109K1001GCD03
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| Bussed | ||
| 9 | ||
| 125 °C | ||
| -55 °C | ||
| 1.0800 W | ||
| 120 mW | ||
| 4.75 mm | ||
| 24.97 mm | ||
| M83401 Series | ||
| 2.49 mm | ||
| MIL-PRF-83401 | ||
| 1 | ||
| 2 | ||
| SIP | ||
| Through Hole | ||
| Thick Film | ||
| Pin | ||
| Network | ||
| 100.0000 ppm/°C | ||
| 2.54 mm | ||
| 50 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210050 |
| Schedule B: | 8533210090 |