M8340108K2492FCD03
Res Thick Film NET 24.9K Ohm 1% 21/25W ±100ppm/°C BUS Molded 8-Pin SIP Pin Thru-Hole Tube
Click image to enlarge
Manufacturer:Vishay
Product Category:
Resistors, Resistor Networks and Arrays
Avnet Manufacturer Part #: M8340108K2492FCD03
Secondary Manufacturer Part#: M8340108K2492FCD03
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 125 °C | ||
| -55 °C | ||
| 0.84 W | ||
| 4.75 mm | ||
| 19.89 mm | ||
| 2.49 | ||
| 24.9 | ||
| 1 | ||
| Through Hole | ||
| Thick Film | ||
| Pin | ||
| 100.0000 ppm/°C | ||
| 2.54 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210050 |
| Schedule B: | 8533210090 |