M8340108K2212FGDSL
Click image to enlarge
Manufacturer:Vishay
Product Category:
Resistors, Resistor Networks & Arrays
Avnet Manufacturer Part #: M8340108K2212FGDSL
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 22.1 kohm | ||
| null | ||
| 480 mW | ||
| 1 | ||
| ± 100ppm/°C | ||
| null | ||
| null | ||
| -55 °C | ||
| null | ||
| PC Pin | ||
| Through Hole Mount | ||
| null | ||
| null | ||
| Thick Film | ||
| 19.89 mm | ||
| 2.49 mm | ||
| 4.75 mm | ||
| null | ||
| null | ||
| 2.54 mm | ||
| 125 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210050 |
| Schedule B: | 8533210075 |