PDP SEO Portlet

M8340106K1002GCD03

MSM10C-01 10K 2% K M8340106K1002GC D03

Manufacturer:Vishay
Avnet Manufacturer Part #: M8340106K1002GCD03
Secondary Manufacturer Part#: M8340106K1002GCD03
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
Bussed
9
125 °C
-55 °C
1.8000 W
200 mW
9.45 mm
24.97 mm
M83401 Series
2.49 mm
MIL-PRF-83401
10
2
SIP
Through Hole
Thick Film
Pin
Network
100.0000 ppm/°C
2.54 mm
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210050
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:22  Mult:1  
USD $:
22+
$10.2116
506+
$9.1875
1012+
$9.07407
2024+
$8.90909
4048+
$8.76657