M8340105M1002GCD03
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 125 °C | ||
| -55 °C | ||
| 1.4000 W | ||
| 2.49 mm | ||
| 9.45 mm | ||
| 19.89 mm | ||
| 2.49 | ||
| 10 | ||
| 2 | ||
| Through Hole | ||
| Thick Film | ||
| Pin | ||
| 300.0000 ppm/°C | ||
| 2.54 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210050 |
| Schedule B: | 8533210090 |